
* Images are for reference only
LPV324MT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LPV324MT/NOPB
- JLCPCB Part #
- C1346853
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.5mV 100V/ms 146nV/√Hz@1kHz 152kHz 16mA 2.7V~5V 28uA 2nA 2uV/℃ 4 5V 600pA 71dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 94
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2778
10+
$0.2714
30+
$0.2666
94+
$0.2634
Related Products
Welcome back, may I help you?