
* Images are for reference only
TPS57114QRTERQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS57114QRTERQ1
- JLCPCB Part #
- C59522
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TA) 1 2.95V~6V 2MHz 4A 800mV~4.5V Adjustable Buck Buck Built-in Yes QFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1805
10+
$2.7374
30+
$2.4388
100+
$2.1723
500+
$2.0503
1000+
$1.9941
Related Products
Welcome back, may I help you?