
* Images are for reference only
TPS56921PWP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS56921PWP
- JLCPCB Part #
- C1355463
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 1.6MHz 4.5V~17V 720mV~1.48V 9A Adjustable Buck Buck Built-in Yes HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5708
10+
$1.3026
30+
$1.1564
100+
$0.9894
500+
$0.9155
1000+
$0.8818
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?