
* Images are for reference only
LM21212MHE-2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM21212MHE-2/NOPB
- JLCPCB Part #
- C2873025
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 12A 2.95V~5.5V Buck Buck Built-in Yes HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2644
250+
$4.7475
500+
$4.5805
1000+
$4.4970
Related Products
Welcome back, may I help you?