
* Images are for reference only
TPS564252DRLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS564252DRLR
- JLCPCB Part #
- C19191267
- Package
- SOT-563
- Description
- -40℃~+125℃@(TJ) 1 100uA 3V~17V 4A 600kHz 600mV~10V Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2414
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2392
In-stock Item Pricing
Qty Unit Price
1+
$0.3661
10+
$0.3228
30+
$0.3035
100+
$0.2810
500+
$0.2714
1000+
$0.2650
Related Products
Welcome back, may I help you?