
* Images are for reference only
TPS55162QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS55162QPWPRQ1
- JLCPCB Part #
- C2071634
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TA) 1 15uA 1A 2MHz 2V~36V 5.7V~9V Adjustable Boost、Buck Buck、Boost Built-in Yes HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$4.1599
10+
$3.9608
30+
$3.8436
100+
$3.7232
500+
$3.6686
1000+
$3.6445
Related Products
Welcome back, may I help you?