
* Images are for reference only
PTH08T255WAST
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PTH08T255WAST
- JLCPCB Part #
- C5219671
- Package
- SMD-22P,38.6x25.9mm
- Description
- -40℃~+85℃ 20mVp-p 3V~5.25V 40A 600kHz 8000uF 8V~14V 95% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization ±1.5% SMD-22P,38.6x25.9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 225
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$108.2014
30+
$102.4079
Related Products