
* Images are for reference only
TPS55160QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS55160QPWPRQ1
- JLCPCB Part #
- C2863281
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃ 1 2MHz 3.6V~36V Buck-Boost Buck-Boost Yes HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1789
10+
$8.3406
30+
$7.4961
100+
$6.7881
Related Products
Welcome back, may I help you?