
* Images are for reference only
TPS54040ADGQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54040ADGQ
- JLCPCB Part #
- C1355691
- Package
- MSOP-10-EP
- Description
- -40℃~+150℃@(TJ) 1 2.5MHz 3.5V~42V 500mA Adjustable Buck Buck Built-in No MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0363
200+
$1.5622
500+
$1.5076
1000+
$1.4803
Related Products
Welcome back, may I help you?