
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Count Rate | 20MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Direction | Up Counter、Down Counter |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54LS193FM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Count Rate | 20MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Direction | Up Counter、Down Counter |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54LS193FM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54LS193FM datasheets or manufacturer documentation.
Datasheet: 54LS193FM Datasheet (PDF)
The 54LS193FM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.