
* Images are for reference only
TPS40200DG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS40200DG4
- JLCPCB Part #
- C3192783
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 4.5V~52V 500kHz Buck Buck No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0473
200+
$1.1801
500+
$1.1383
1000+
$1.1175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?