
* Images are for reference only
TPS3899PL42DSER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3899PL42DSER
- JLCPCB Part #
- C3688517
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃@(TA) 1 125nA 4.2V 40us 850mV~6V Active Low Monitor Push-pull WSON-6(1.5x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.9716
10+
$1.6730
30+
$1.4851
100+
$1.2941
500+
$1.2074
1000+
$1.1705
Welcome back, may I help you?