
* Images are for reference only
TPS3899DL22DSER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3899DL22DSER
- JLCPCB Part #
- C3685981
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃ 1 1uA 2.2V 80us 850mV~6V Active Low Open Drain Voltage monitor WSON-6(1.5x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.7501
10+
$1.4861
30+
$1.3202
100+
$1.1496
500+
$1.0739
1000+
$1.0401
Related Products