
* Images are for reference only
ADC3544IRSBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC3544IRSBR
- JLCPCB Part #
- C5555759
- Package
- WQFN-40(5x5)
- Description
- -40℃~+105℃ 1 1.5LSB 1.75V~1.85V 125MHz 14 Serial port WQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.5485
200+
$62.8631
500+
$60.7631
1000+
$59.7243
Welcome back, may I help you?