
* Images are for reference only
TPS3825-33DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3825-33DBVT
- JLCPCB Part #
- C131921
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 15uA 2.5V、3V、3.3V、5V 2.93V 200ms Active Low Push-pull Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6968
10+
$0.6792
30+
$0.6679
100+
$0.6567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?