
* Images are for reference only
TPS3808G12DRVTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3808G12DRVTG4
- JLCPCB Part #
- C2069771
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.12V Active Low Open Drain Simple Reset/Power-On Reset WSON-6-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7589
250+
$0.6816
500+
$0.6574
1000+
$0.6461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?