
* Images are for reference only
TPS3808G01DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3808G01DRVT
- JLCPCB Part #
- C702162
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.7V~6.5V 2.4uA 20ms 840mV Active Low No Open Drain Voltage Monitor Yes WSON-6-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.6365
10+
$3.1003
30+
$2.7808
250+
$2.4581
500+
$2.3104
1000+
$2.2429
Related Products
Welcome back, may I help you?