


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 225MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 0.5mV | |
| Current - Output | 190mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 5V~12V | |
| Features | Enable/shutdown function、Input buffer | |
| Differential Gain | 0.07% | |
| Ib - Input Bias Current | 15uA | |
| Slew Rate | 2000V/us | |
| Differential Phase | 0.02deg | |
| Dual Supply | -6V~-2.5V、2.5V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA692IDBVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 225MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 0.5mV | |
| Current - Output | 190mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 5V~12V | |
| Features | Enable/shutdown function、Input buffer | |
| Differential Gain | 0.07% | |
| Ib - Input Bias Current | 15uA | |
| Slew Rate | 2000V/us | |
| Differential Phase | 0.02deg | |
| Dual Supply | -6V~-2.5V、2.5V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA692IDBVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA692IDBVT datasheets or manufacturer documentation.
Datasheet: OPA692IDBVT Datasheet (PDF)
The OPA692IDBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.