
* Images are for reference only
TPS3106E09DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3106E09DBVR
- JLCPCB Part #
- C702139
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TJ) 1 1.2uA 65ms 860mV 900mV~3.6V Active Low Open Drain Simple Reset/Power-On Reset Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.1970
10+
$0.9946
30+
$0.8821
100+
$0.7568
500+
$0.7005
1000+
$0.6764
Related Products
Welcome back, may I help you?