
* Images are for reference only
TPS2226DBG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2226DBG4
- JLCPCB Part #
- C1556856
- Package
- SSOP-30-5.6mm
- Description
- -40℃~+85℃ 2 33V~55V 85mΩ Active High High Side Switch SSOP-30-5.6mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3939
10+
$2.9058
30+
$2.6159
100+
$2.3227
500+
$2.1874
1000+
$2.1278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?