
* Images are for reference only
TPS2149IDGN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2149IDGN
- JLCPCB Part #
- C1556712
- Package
- MSOP-8-EP
- Description
- -40℃~+100℃ 2 2.9V~5.5V 200mA 340mΩ Active Low High Side Switch MSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2982
200+
$0.5029
500+
$0.4853
1000+
$0.4772
Related Products
Welcome back, may I help you?