
* Images are for reference only
ADC081S021CISD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC081S021CISD/NOPB
- JLCPCB Part #
- C1880095
- Package
- WSON-6-EP(2.2x2.5)
- Description
- -40℃~+85℃ 0.3LSB 1 1MHz~4MHz 2.7V~5.25V 200kHz 360uA、1.47mA 49.6dB 8 No SAR SPI WSON-6-EP(2.2x2.5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.7565
10+
$0.7372
30+
$0.7244
100+
$0.7115
Welcome back, may I help you?