
* Images are for reference only
TPS2085D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2085D
- JLCPCB Part #
- C1556648
- Package
- SOIC-16
- Description
- 0℃~+125℃ 2.7V~5.5V 4 500mA 80mΩ Active High High Side Switch SOIC-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3184
200+
$0.8975
500+
$0.8670
1000+
$0.8510
Related Products
Welcome back, may I help you?