
* Images are for reference only
LM2931S-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2931S-5.0/NOPB
- JLCPCB Part #
- C2869095
- Package
- TO-263-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 1mA 26V 500uVrms 5V 600mV@(100mA) 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5553
200+
$0.9894
500+
$0.9557
1000+
$0.9380
Related Products
Welcome back, may I help you?