
* Images are for reference only
TPS2070DAP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2070DAP
- JLCPCB Part #
- C1574895
- Package
- HTSSOP-32-EP-6.1mm
- Description
- -40℃~+125℃ 107mΩ 4 4.5V~5.5V Active Low High Side Switch 欠压锁定、集成电荷泵、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、反向电流阻断 HTSSOP-32-EP-6.1mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5931
200+
$1.3904
500+
$1.3422
1000+
$1.3182
Welcome back, may I help you?