
* Images are for reference only
TPS2068EDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2068EDBVR
- JLCPCB Part #
- C35243661
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1.5A 2.7V~5.5V 87mΩ Active Low Output discharge function、Soft-start、Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2499
In-stock Item Pricing
Qty Unit Price
1+
$0.2917
50+
$0.2314
150+
$0.2056
500+
$0.1735
3000+
$0.1592
6000+
$0.1506
Related Products
Welcome back, may I help you?