
* Images are for reference only
TPS2064DRBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2064DRBR
- JLCPCB Part #
- C2150421
- Package
- VSON-8-EP(3x3)
- Description
- 0℃~+105℃ 1.5A 2 2.7V~5.5V 80mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) VSON-8-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5274
10+
$2.4697
30+
$2.4296
100+
$2.3911
Related Products
Welcome back, may I help you?