
* Images are for reference only
TPS2062AD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2062AD
- JLCPCB Part #
- C1556728
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1A 2 2.7V~5.5V 70mΩ Active Low High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7909
200+
$0.3061
500+
$0.2948
1000+
$0.2900
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?