
* Images are for reference only
CD4067BM96G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4067BM96G4
- JLCPCB Part #
- C2673602
- Package
- SOIC-24-300mil
- Description
- -55℃~+125℃ 125Ω 14MHz 16:1 270ns 3V~18V 5pF SOIC-24-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7916
10+
$0.6390
30+
$0.5636
100+
$0.4881
500+
$0.4432
1000+
$0.4191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?