
* Images are for reference only
MAX3232MDBREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3232MDBREP
- JLCPCB Part #
- C2671031
- Package
- SSOP-16-208mil
- Description
- -55℃~+125℃ 1 1.6mA 1mA 2mA 300ns@150pF 3V~5.5V MAX3232 Push-pull Schmitt trigger SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0014
10+
$5.8778
30+
$5.7975
100+
$5.7156
Related Products
Welcome back, may I help you?