
* Images are for reference only
TPS2021DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2021DRG4
- JLCPCB Part #
- C2150305
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 2.7V~5.5V 36Ω 600mA Active Low High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0170
10+
$0.8226
30+
$0.7246
100+
$0.6282
500+
$0.5688
1000+
$0.5399
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?