This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74HC688MG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HC688MG4
JLCPCB Part #
C17693393
Package
SOIC-20
Description
-55℃~+125℃ 29ns@6V,50pF 2V~6V 5.2mA 5.2mA 8 8uA A=B Active Low SOIC-20 Digital Comparators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8528
200+ $0.7402
500+ $0.7145
1000+ $0.7033

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons