
* Images are for reference only
TPS1HB50BQPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS1HB50BQPWPRQ1
- JLCPCB Part #
- C2870130
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃ 1 50mΩ 9V~18V Active High High Side Switch HTSSOP-16-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5274
10+
$2.1363
30+
$1.8895
100+
$1.6379
500+
$1.5241
1000+
$1.4745
Related Products
Welcome back, may I help you?