
* Images are for reference only
TPD6E001RSERG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPD6E001RSERG4
- JLCPCB Part #
- C1974351
- Package
- UQFN-10(1.5x2)
- Description
- -40℃~+85℃ 1.5pF 11V 1nA 5V 6 ESD IEC 61000-4-2 Unidirectional UQFN-10(1.5x2) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2192
1000+
$0.0848
3000+
$0.0819
6000+
$0.0805
Related Products
Welcome back, may I help you?