
* Images are for reference only
TPD2E001IDRLRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPD2E001IDRLRQ1
- JLCPCB Part #
- C2836600
- Package
- SOT-5x3
- Description
- -40℃~+85℃ 1.5pF 11V 1nA 2 Bidirectional ESD IEC 61000-4-2 SOT-5x3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 674
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 669
In-stock Item Pricing
Qty Unit Price
1+
$0.4672
10+
$0.3773
30+
$0.3340
100+
$0.2939
500+
$0.2826
1000+
$0.2762
Related Products
Welcome back, may I help you?