
* Images are for reference only
TLV1562CPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1562CPW
- JLCPCB Part #
- C1543212
- Package
- TSSOP-28
- Description
- 0℃~+70℃ 10 1LSB 2.7V~5.5V 2MHz 4 Parallel port TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4365
200+
$2.4919
500+
$2.4049
1000+
$2.3614
Related Products
Welcome back, may I help you?