
* Images are for reference only
TPD1E10B09DPYT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPD1E10B09DPYT
- JLCPCB Part #
- C2872031
- Package
- X2-SON-2(0.6x1)
- Description
- -40℃~+125℃ 100nA 10pF 20V 4.5A@8/20us 9.5V 90W 9V IEC 61000-4-2 TVS X2-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 250
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0356
100+
$0.0348
250+
$0.0343
1000+
$0.0338
Related Products
Welcome back, may I help you?