
LM22679TJ-5.0
- Manufacturer
- MFR.Part #
- LM22679TJ-5.0
- JLCPCB Part #
- C3186750
- Package
- TO-263-7-Thin
- Description
- -40℃~+125℃@(TJ) 1 4.5V~42V 500kHz 5A 5V Buck Buck Built-in Fixed No TO-263-7-Thin DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TO-263-7-Thin | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 500kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~42V | |
| Output Current | 5A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
LM22679TJ-5.0
Extended- Manufacturer
- MFR.Part #
- LM22679TJ-5.0
- JLCPCB Part #
- C3186750
- Package
- TO-263-7-Thin
- Description
- -40℃~+125℃@(TJ) 1 4.5V~42V 500kHz 5A 5V Buck Buck Built-in Fixed No TO-263-7-Thin DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LM22679TJ-5.0
Extended- Manufacturer
- MFR.Part #
- LM22679TJ-5.0
- JLCPCB Part #
- C3186750
- Package
- TO-263-7-Thin
- Description
- -40℃~+125℃@(TJ) 1 4.5V~42V 500kHz 5A 5V Buck Buck Built-in Fixed No TO-263-7-Thin DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM22679TJ-5.0 Specifications
LM22679TJ-5.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TO-263-7-Thin | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 500kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~42V | |
| Output Current | 5A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM22679TJ-5.0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM22679TJ-5.0 Documents
LM22679TJ-5.0 datasheets or manufacturer documentation.
LM22679TJ-5.0 Schematic Symbol & PCB Footprint
The LM22679TJ-5.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.