
* Images are for reference only
TPA6211A1DGNG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA6211A1DGNG4
- JLCPCB Part #
- C4991237
- Package
- HVSSOP-8
- Description
- -40℃~+85℃ 0.045% 1-Channel 105dB 2.5V~5.5V 5mA 85dB Class AB HVSSOP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8494
200+
$0.3292
500+
$0.3179
1000+
$0.3115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?