This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JM38510/65305BEA

Extended
Manufacturer
Texas Instruments
MFR.Part #
JM38510/65305BEA
JLCPCB Part #
C3827072
Package
CDIP-16
Description
-55℃~+125℃ 0ns 1 17ns 2 21ns@6V,50pF 2V~6V 3pF 4uA 5.2mA 5.2mA 54HC Series 60MHz Asynchronous Complementary Falling Edge JK-Type Set and Reset CDIP-16 Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.7400
200+ $15.7665
500+ $15.2120
1000+ $14.9380
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons