
* Images are for reference only
TPA2038D1YFFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA2038D1YFFT
- JLCPCB Part #
- C4991299
- Package
- DSBGA-9
- Description
- -40℃~+85℃ 1-Channel 2.5V~5.5V 3.24Wx1@4Ω Automatic mute/no-noise switch、Filterless architecture、Digital programmable gain、Built-in audio processing DSBGA-9 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3398
250+
$0.5193
500+
$0.5001
1000+
$0.4921
Related Products
Welcome back, may I help you?