
* Images are for reference only
TLV70518YFPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70518YFPR
- JLCPCB Part #
- C2868705
- Package
- DSBGA-4(0.77x0.77)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 145mV@(200mA) 200mA 26.6uVrms 35uA 5.5V 80dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-4(0.77x0.77) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.3302
10+
$0.3238
30+
$0.3174
100+
$0.3126
Related Products
Welcome back, may I help you?