
* Images are for reference only
TMUXHS221NKGT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUXHS221NKGT
- JLCPCB Part #
- C6560211
- Package
- UQFN-10(1.4x1.8)
- Description
- -40℃~+125℃ 1.7pF 16us 2:1 3.3GHz 3V~3.6V 500ns 80ps 8Ω UQFN-10(1.4x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 237
In-stock Item Pricing
Qty Unit Price
1+
$1.0982
10+
$0.9072
30+
$0.8028
250+
$0.6856
500+
$0.6326
1000+
$0.6085
Related Products
Welcome back, may I help you?