
* Images are for reference only
TPS40140RHHRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS40140RHHRG4
- JLCPCB Part #
- C3189363
- Package
- VQFN-36(6x6)
- Description
- -40℃~+85℃@(TA) 1MHz 2 4.5V~15V Buck Buck External Yes VQFN-36(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2218
200+
$3.1821
500+
$3.0697
1000+
$3.0152
Related Products
Welcome back, may I help you?