
* Images are for reference only
TMUX7211PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX7211PWR
- JLCPCB Part #
- C3657378
- Package
- TSSOP-16
- Description
- -22V~-4.5V、4.5V~44V -40℃~+125℃ 100ns 1:1 260ps 2Ω 4 56MHz 80ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 356
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 356
In-stock Item Pricing
Qty Unit Price
1+
$4.8087
10+
$3.9765
30+
$3.4816
100+
$2.9819
500+
$2.7506
1000+
$2.6478
Related Products
Welcome back, may I help you?