
* Images are for reference only
TMS470R1A256PZ-T
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS470R1A256PZ-T
- JLCPCB Part #
- C5987659
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.81V~2.05V 10bit 12KB 16/32 Bit 256KB 48MHz 49 External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4844
180+
$9.7697
540+
$9.4437
990+
$9.2815
Welcome back, may I help you?