
* Images are for reference only
TMS3705EDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS3705EDRQ1
- JLCPCB Part #
- C2654864
- Package
- SOIC-16
- Description
- 134.2kHz 4.5V~5.5V I2C、SPI、UART ISO 15693、ISO 14443、EPC、NFC SOIC-16 RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5092
10+
$11.7953
30+
$10.7490
100+
$9.8735
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?