
* Images are for reference only
TMS320C6472ECTZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320C6472ECTZ
- JLCPCB Part #
- C1557284
- Package
- FCBGA-737(24x24)
- Description
- 0℃~+85℃ 500MHz FCBGA-737(24x24) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.9185
30+
$63.5566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?