
* Images are for reference only
TMS320C6415TBGLZ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320C6415TBGLZ1
- JLCPCB Part #
- C1557218
- Package
- FCBGA-532(23x23)
- Description
- 0℃~+90℃ 1GHz FCBGA-532(23x23) Digital Signal Processors (DSP/DSC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.1587
30+
$95.1253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?