
* Images are for reference only
TMP468AIYFFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP468AIYFFT
- JLCPCB Part #
- C2879606
- Package
- DSBGA-16
- Description
- -40℃~+125℃ 1.7V~3.6V 13bit 17ms 21uA I2C、SMBus ±0.35℃ DSBGA-16 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1980
250+
$0.8510
500+
$0.8221
1000+
$0.8060
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?